Reference Only

61234-1

Pin & Socket Connectors .156 PIN 12-10 PTPBR Reel of 3000

Manufacturer:

Mfr Part:
61234-1

TTI Part:
61234-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Contact MaterialBrass
Contact PlatingTin
Voltage Rating600 V
Current Rating32.48 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range12 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.28$3,360.00
$0.277$8,310.00
Need more?

My Notes

Sign into see notes.