Reference Only

61198-2

Terminals 12-10 AWG .250

Manufacturer:

Mfr Part:
61198-2

TTI Part:
61198-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max10 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialPhosphor Bronze
Series250 FASTON
TradenamePIDG FASTON
PackagingEach
Contact GenderMale
Insulation MaterialNot Insulated
Length25.7 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width7.62 mm
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.84$4,200.00
$0.84$21,000.00
$0.81$81,000.00
$0.80$160,000.00
Need more?

My Notes

Sign into see notes.