Reference Only

6116173-4

Modular Connectors / Ethernet Connectors 1X1 PNL GRD SHLD LED (Y/G)

Manufacturer:

Mfr Part:
6116173-4

TTI Part:
6116173-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 5
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
LED L / R ColorYellow / Green
Tab DirectionTab Up
PackagingTray
Application10/100 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,205 / Multiples: 63)
Quantity Unit PriceExt. Price
$2.51$5,534.55
$2.49$16,471.35
$2.41$26,570.25
$2.39$63,239.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.