Reference Only

61148-1

Terminals AMVAR BR CONT

Manufacturer:

Mfr Part:
61148-1

TTI Part:
61148-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypeBrush Contact
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max17 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialPhosphor Bronze
PackagingReel
Insulation MaterialNot Insulated
Length12.32 mm
MaterialCopper
Mounting AngleRight Angle
Product TypeTerminals
SubcategoryTerminals
Width5.43 mm
Wire Gauge17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.081$1,215.00
$0.07$7,350.00
Need more?

My Notes

Sign into see notes.