Reference Only

61137-1

Terminals .093 PCB PIN .0126 Reel of 9000

Manufacturer:

Mfr Part:
61137-1

TTI Part:
61137-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductBarrel Terminals
TypePin
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialPhosphor Bronze
PackagingReel
Contact GenderPin (Male)
Insulation MaterialNot Insulated
Length10.29 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

72,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.066$594.00
$0.063$1,134.00
$0.057$2,052.00
$0.055$3,960.00
Need more?
Sign in to add projects and notes