Reference Only

61134-3

Terminals .110 FASTON TAB PCB

Manufacturer:

Mfr Part:
61134-3

TTI Part:
61134-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Stud / Tab Size2.79 mm x 0.51 mm
Mounting StylePCB
Contact PlatingTin
Contact MaterialBrass
Series110 FASTON
TradenameFASTON
PackagingBulk
Contact GenderFemale
Insulation MaterialNot Insulated
Length12.45 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20,525In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.13$6.50
$0.113$113.00
$0.111$333.00
$0.109$545.00
$0.107$1,455.20
$0.105$5,250.00
$0.094$23,500.00
Need more?

My Notes

Sign into see notes.