Reference Only

61117-5

Pin & Socket Connectors CMNL SOK 20-14 AUBR Reel of 5000

Manufacturer:

Mfr Part:
61117-5

TTI Part:
61117-5

EDA / CAD Models

Alternate Part Number

60619-5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingGold
Voltage Rating250 V
Current Rating13 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.05$5,250.00
Need more?

Associated Parts

455830-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
465644-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
90575-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO-CRIMPER DIE ASSY COMM M-N-L
90575-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools PROCRIMPER III 20-14
91504-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT CMNL 20-14 AWG
2151500-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools
7-2151500-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-090F130F-CRIMP TOOLING KIT
Sign in to add projects and notes