Reference Only
61097-1
Terminals .058 DIA PIN L/P
Datasheet
61097-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Pin | |
| Termination Style | Solder | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | 610 | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 8.51 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.138 | $1,656.00 | |
| $0.137 | $4,932.00 | |
| $0.136 | $8,160.00 | |
| $0.134 | $14,472.00 |
Need more?
Sign in to add projects and notes