Reference Only

61095-1

Terminals 250 FAST REC 14-10

Manufacturer:

Mfr Part:
61095-1

TTI Part:
61095-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max10 AWG
Mounting StylePush-In
Contact PlatingSilver
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingReel
Contact GenderMale
Insulation MaterialNot Insulated
Length19.56 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width7.49 mm
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.143$2,574.00
$0.142$5,112.00
$0.14$7,560.00
$0.139$15,012.00
$0.138$69,552.00
$0.136$137,088.00
Need more?

Associated Parts

90120 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT CRIMP TOOL F CRIMP
58525-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMPER TOOL/DIE
2150237-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL

My Notes

Sign into see notes.