Reference Only

61062-3

Headers & Wire Housings .060 COMBOLINE PIN PRETIN STRIP PRODUCT

Manufacturer:

Mfr Part:
61062-3

TTI Part:
61062-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Wire Gauge22 AWG to 18 AWG
PackagingReel
Contact MaterialBrass
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

64,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.113$904.00
$0.11$1,760.00
$0.109$3,488.00
$0.104$6,656.00
$0.101$12,928.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.