Reference Only
608803-1
Cable Tie Mounts CABLE TIE MOUNT 4-WAY 1-1/8
Datasheet
608803-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Tie Mounts | |
| Series | AMP-TY | |
| Product | Cable Tie Mounts | |
| Type | 4-Way Mount | |
| Material | Nylon | |
| Width - in | 1.13 in | |
| Width - mm | 28.7 mm | |
| Screw/Thread Size | #8 (M4) | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.395 | $1,580.00 | |
| $0.39 | $4,680.00 |
Need more?
My Notes
Sign into see notes.