Reference Only

60874-1

Terminals PCB PIN TERM TIN

Manufacturer:

Mfr Part:
60874-1

TTI Part:
60874-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypePin
Termination StyleSolder
GenderMale
InsulationNot Insulated
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialPhosphor Bronze
Series608
PackagingEach
Insulation MaterialNot Insulated
Length10.16 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width8.08 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.147$147.00
$0.129$387.00
$0.127$635.00
$0.12$1,200.00
$0.119$3,451.00
$0.117$6,786.00
Need more?

My Notes

Sign into see notes.