Reference Only

60873-1

Terminals 250 REV FLG FAST REC 16-12TPHB

Manufacturer:

Mfr Part:
60873-1

TTI Part:
60873-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max12 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialPhosphor Bronze
Series250 FASTON
TradenameFASTON
PackagingReel
Contact GenderMale
Insulation MaterialNot Insulated
Length17.27 mm
MaterialCopper
Mounting AngleRight Angle
Product TypeTerminals
SubcategoryTerminals
Width8.08 mm
Wire Gauge12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.209$1,254.00
$0.198$2,376.00
$0.192$5,760.00
$0.183$9,882.00
$0.18$18,360.00
$0.179$90,216.00
$0.177$177,354.00
Need more?

My Notes

Sign into see notes.