Reference Only

60812-1

Terminals BRUSH CONT 18-14 AWG Reel of 3600

Manufacturer:

Mfr Part:
60812-1

TTI Part:
60812-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeBrush Contact
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
PackagingReel
Insulation MaterialNot Insulated
Length16.26 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 3,600)
Quantity Unit PriceExt. Price
$0.204$3,672.00
$0.202$21,816.00
Need more?

My Notes

Sign into see notes.