Reference Only

60799-5

Terminals .180 SHUR PLU RECEPT

Manufacturer:

Mfr Part:
60799-5

TTI Part:
60799-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypeShur Plug
Termination StyleCrimp
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Contact PlatingTin
Contact MaterialBrass
PackagingReel
Contact GenderSocket (Female)
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

24,000 expected 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.07$840.00
$0.068$1,632.00
$0.065$2,340.00
$0.064$3,072.00
$0.062$5,208.00
$0.061$15,372.00
Need more?

My Notes

Sign into see notes.