Reference Only

60789-3

Terminals .058 DIA RECEPTACLE

Manufacturer:

Mfr Part:
60789-3

TTI Part:
60789-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductBarrel Terminals
Contact GenderPin (Male)
Contact MaterialPhosphor Bronze
Contact PlatingGold
GenderFemale
Insulation MaterialNot Insulated
InsulationNot Insulated
Length9.65 mm
MaterialCopper
Mounting AngleStraight
Mounting StyleCable Mount / Free Hanging
PackagingBulk
Product TypeTerminals
Series607
SubcategoryTerminals
Termination StyleCrimp
Wire Gauge Max20 AWG
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,980In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.82$16.40
$0.697$69.70
$0.54$270.00
$0.525$1,050.00
$0.52$3,120.00
$0.499$5,988.00
$0.494$17,784.00
Need more?

Associated Parts

91507-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CRIMP TOOL 20-24AWG

My Notes

Sign into see notes.