Reference Only
60789-1
Terminals RECPT .058 DIAMETER
Datasheet
60789-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Barrel Terminals | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Insulation Material | Not Insulated | |
| Length | 9.65 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.189 | $18.90 | |
| $0.176 | $88.00 | |
| $0.174 | $174.00 | |
| $0.172 | $516.00 | |
| $0.167 | $1,336.00 | |
| $0.158 | $1,896.00 | |
| $0.155 | $5,580.00 | |
| $0.154 | $9,240.00 |
Need more?
Associated Parts

TE Connectivity
Crimpers / Crimping Tools CRIMP TOOL 20-24AWG
Sign in to add projects and notes