Reference Only

60742-2

Terminals 18-14 AWG .187 RCPT

Manufacturer:

Mfr Part:
60742-2

TTI Part:
60742-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.51 mm
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series187 FASTON
TradenameFASTON
PackagingReel
Contact GenderMale
Insulation MaterialNot Insulated
Length17.78 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width5.72 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

25,000In Stock

50,000 expected 02-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,500 / Multiples: 12,500)
Quantity Unit PriceExt. Price
$0.089$1,112.50
Need more?

Associated Parts

7-2150312-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-110F250F-CRIMP TOOLING KIT
Sign in to add projects and notes