Reference Only
60625-1
Terminals RING 18-14 AWG Reel of 11000
Datasheet
60625-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product Type | Terminals | |
| Type | Ring | |
| Mounting Style | Screw | |
| Material | Brass | |
| Width | 8.69 mm | |
| Length | 19.89 mm | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Mounting Angle | Straight | |
| Packaging | Reel | |
| Product | Screw Terminals | |
| Series | 606 | |
| Stud / Tab Size | 6.73 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
66,000In Stock
44,000 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 11,000 / Multiples: 11,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.069 | $759.00 | |
| $0.068 | $1,496.00 | |
| $0.066 | $2,178.00 |
Need more?
Sign in to add projects and notes