Reference Only

60620-5

Pin & Socket Connectors PIN AUBR L/P

Manufacturer:

Mfr Part:
60620-5

TTI Part:
60620-5

EDA / CAD Models

Alternate Part Number

61118-5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleWire
Contact MaterialBrass
Contact PlatingGold
Voltage Rating250 V
Current Rating15 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,720In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.73$17.30
$1.44$1,440.00
$1.16$5,800.00
$1.06$10,600.00
$1.04$31,200.00
$1.02$255,000.00
$1.00$500,000.00
$0.98$735,000.00
Need more?

Associated Parts

455830-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
465644-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
90575-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO-CRIMPER DIE ASSY COMM M-N-L
90575-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools PROCRIMPER III 20-14
91504-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT CMNL 20-14 AWG
Sign in to add projects and notes