Reference Only
60620-1
Pin & Socket Connectors PIN 20-14 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product Type | Pin & Socket Connectors | |
| Mounting Style | Wire | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Plating | Pre-Tin | |
| Current Rating | 15 A | |
| Packaging | Each | |
| Product | Contacts | |
| Series | MATE-N-LOK | |
| Subcategory | Pin & Socket Connectors | |
| Termination Style | Crimp | |
| Tradename | MATE-N-LOK | |
| Voltage Rating | 250 V | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
101,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.222 | $22.20 | |
| $0.203 | $101.50 | |
| $0.173 | $519.00 | |
| $0.162 | $1,620.00 | |
| $0.158 | $4,740.00 | |
| $0.156 | $15,600.00 | |
| $0.153 | $38,250.00 | |
| $0.151 | $75,500.00 |
Need more?
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools INSERTION TOOL

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Punches & Dies PRO-CRIMPER DIE ASSY COMM M-N-L

TE Connectivity
Crimpers / Crimping Tools PROCRIMPER III 20-14

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT CMNL 20-14 AWG
Sign in to add projects and notes