
606106-1
End of Life
Crimpers / Crimping Tools RING IS 18-14 8 .018BR
Datasheet
606106-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | Replacement Anvil Ribbon Copper Cable | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Product | Accessories & Replacement Parts | |
| Subcategory | Tools | |
| Type | Anvil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.85 | $11.85 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes