Reference Only
60577-1
Terminals 22-18 AWG .110 RCPT Reel of 15000
Datasheet
60577-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 2.79 mm x 0.81 mm | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Push-In | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 110 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Contact Gender | Male | |
| Insulation Material | Not Insulated | |
| Length | 18.03 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 3.76 mm | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
45,000 expected 08-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.049 | $735.00 | |
| $0.047 | $1,410.00 | |
| $0.046 | $2,070.00 | |
| $0.044 | $3,300.00 | |
| $0.0389 | $5,835.00 |
Need more?
Sign in to add projects and notes