Reference Only
60376-1
Terminals 090PIN FLG REC 20-14
Datasheet
60376-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 14 AWG | |
| Contact Plating | Tin | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 13.97 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10,000
On Order
10,000 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.167 | $3,340.00 | |
| $0.158 | $15,800.00 | |
| $0.15 | $75,000.00 |
Need more?
My Notes
Sign into see notes.