Reference Only

60372-1

Terminals SPLC 1200-2600 Reel of 12000

Manufacturer:

Mfr Part:
60372-1

TTI Part:
60372-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeOpen Barrel
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max15 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
Contact MaterialBrass
Series603
PackagingReel
Insulation MaterialNot Insulated
Length4.78 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge15 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

168,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.0355$426.00
$0.0349$837.60
$0.0344$1,238.40
Need more?
Sign in to add projects and notes