Reference Only
603502-3
Terminals NYL-BUTT 22-16 RED
Datasheet
603502-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Color | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Length | 43 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Each | |
| Product Type | Terminals | |
| Product | Splices | |
| Series | 603 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Butt | |
| Voltage Rating | 600 V, 1 kV | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
690In Stock
1,000 expected 17-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.01 | $20.05 | |
| $3.59 | $35.90 | |
| $3.53 | $88.25 | |
| $2.85 | $142.50 | |
| $2.81 | $281.00 | |
| $2.74 | $685.00 | |
| $2.70 | $1,350.00 | |
| $2.64 | $42,240.00 |
Need more?
Sign in to add projects and notes