Reference Only
60290-2
Terminals RCPT FLG 14-18 AWG Reel of 3000
Datasheet
60290-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 11.6 mm | |
| Material | Brass | |
| Mounting Angle | Right Angle | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Series | Fastin-Faston | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | FASTON | |
| Type | Receptacle | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75,000 / Multiples: 75,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.094 | $7,050.00 | |
| $0.09 | $13,500.00 | |
| $0.089 | $46,725.00 | |
| $0.089 | $93,450.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools FLAG TERM CRIMP
Sign in to add projects and notes