Reference Only

60024-2

Terminals RING IS 18-14 8

Manufacturer:

Mfr Part:
60024-2

TTI Part:
60024-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialBrass
Series600
PackagingReel
Insulation MaterialNot Insulated
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width8.69 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 22,000 / Multiples: 11,000)
Quantity Unit PriceExt. Price
$0.207$4,554.00
$0.19$8,360.00
$0.17$11,220.00
$0.15$16,500.00
$0.14$70,840.00
$0.13$131,560.00
Need more?

My Notes

Sign into see notes.