Reference Only

60006-2

Terminals .250 SER FASTON TAB

Manufacturer:

Mfr Part:
60006-2

TTI Part:
60006-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingEach
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25,000 / Multiples: 25,000)
Quantity Unit PriceExt. Price
$0.276$6,900.00
$0.267$26,700.00
$0.264$66,000.00
Need more?

Associated Parts

90165-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT F CRIMP 18-14

My Notes

Sign into see notes.