Reference Only
6-440129-2
Headers & Wire Housings HPI 2.0mm HSG 2pos Black
Datasheet
6-440129-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 2 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Series | AMP CT | |
| Application | Wire-to-Wire | |
| Wire Gauge | 30 AWG to 24 AWG | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36,000 / Multiples: 36,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0195 | $702.00 | |
| $0.0185 | $1,332.00 | |
| $0.0163 | $1,760.40 | |
| $0.0149 | $3,754.80 | |
| $0.0145 | $7,308.00 | |
| $0.0143 | $14,414.40 | |
| $0.0142 | $28,627.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings 2 POS HDR R/A SMT 2.0mm

TE Connectivity
Headers & Wire Housings 2.0mm HDR 2pos VERT HPI

TE Connectivity
Headers & Wire Housings 2.0mm HDR 2pos R/A HPI

TE Connectivity
Headers & Wire Housings 2 POS HDR VERT SMT 2.0mm
Sign in to add projects and notes