Reference Only
6-2407269-3
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, RED
Datasheet
6-2407269-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Protective Cap | |
| For Use With | Circular Plastic Connectotrs | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.83 | $5.66 | |
| $2.59 | $25.90 | |
| $2.45 | $61.25 | |
| $2.29 | $114.50 | |
| $2.03 | $507.50 | |
| $1.99 | $995.00 | |
| $1.80 | $2,160.00 | |
| $1.78 | $6,408.00 |
Need more?
Associated Parts

Standard Circular Connector RECEPTACLE 24 PIN shell size 23

Standard Circular Connector RECEPTACLE 37 PIN free hanging s.s. 23

Standard Circular Connector RECEPTACLE 37 PIN shell size 23

Standard Circular Connector RECEPTACLE 37 PIN shell size 23

Standard Circular Connector RECEPTACLE 19 PIN shell size 23

Standard Circular Connector REC SQUARE REV 23-57

Standard Circular Connector RECEPTACLE 24 PIN free hanging s.s. 23

Standard Circular Connector REV SQUARE RECP 23-7

Standard Circular Connector RECEPTACLE 19 PIN shell size 23
Standard Circular Connector RECPT SQUARE 23-22M
Sign in to add projects and notes