Reference Only

6-2378159-2

Heavy Duty Power Connectors Power Versa-Lock PLUG, 1X2 KEY F

Manufacturer:

Mfr Part:
6-2378159-2

TTI Part:
6-2378159-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesPower Versa-Lock
ProductHousings
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating600 V
Housing MaterialPolybutylene Terephthalate (PBT)
PackagingEach
Contact GenderSocket (Female)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Mounting StyleCable
Number of Power Positions2 Position
Number of Rows1 Row
Pitch5 mm
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,600In Stock

24,500 expected 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.332$116.20
$0.322$225.40
$0.313$328.65
$0.293$820.40
$0.289$1,517.25
$0.285$4,389.00
$0.265$8,162.00
Need more?

My Notes

Sign into see notes.