Reference Only
6-1617753-5
Industrial Relays FCA-325-CY4
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Type | General Purpose Relay | |
| Contact Current Rating | 25 A | |
| Coil Termination | Solder Hook | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 96.6 mA | |
| Switching Voltage | 115 VAC | |
| Contact Material | Silver Cadmium | |
| Length | 43.64 mm | |
| Width | 26.04 mm | |
| Height | 25.65 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-325-CY4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
419
On Order
419 expected on from 21-Oct-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $284.23 | $284.23 | |
| $281.41 | $844.23 | |
| $278.63 | $1,393.15 | |
| $275.87 | $3,310.44 | |
| $273.14 | $6,828.50 | |
| $270.43 | $13,521.50 | |
| $267.76 | $26,776.00 | |
| $265.11 | $66,277.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes