Reference Only

6-104074-1

Board to Board & Mezzanine Connectors 12 POS HDR R/A SINGLE ROW

Manufacturer:

Mfr Part:
6-104074-1

TTI Part:
6-104074-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions12 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleRight Angle
Current Rating3.6 A
Voltage Rating30 VAC
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesAMPMODU System 50
PackagingTube
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameAMPMODU

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

138In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 23 / Multiples: 23)
Quantity Unit PriceExt. Price
$2.49$57.27
Need more?

Associated Parts

487545-9 TE Connectivity

TE Connectivity

FFC & FPC Connectors 12P FFC RECP HSG
Sign in to add projects and notes