Reference Only
6-104069-3
Board to Board & Mezzanine Connectors 050X100 HDR 2X13P R/A T/H
Datasheet
6-104069-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 26 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Current Rating | 3.6 A | |
| Voltage Rating | 30 VAC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | AMPMODU System 50 | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
286In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.11 | $134.42 | |
| $5.36 | $589.60 | |
| $5.31 | $1,752.30 | |
| $5.00 | $3,300.00 | |
| $4.96 | $6,547.20 | |
| $4.91 | $25,924.80 | |
| $4.86 | $51,321.60 | |
| $4.81 | $120,634.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
TE Connectivity
Headers & Wire Housings 26 POS RECEPT IDC DUAL ROW

TE Connectivity
FFC & FPC Connectors 26 RCPT 50CL DR LTCH
Sign in to add projects and notes