Reference Only
6-104068-2
Board to Board & Mezzanine Connectors HDR 2X13P VRT T/H
Datasheet
6-104068-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 26 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 3.6 A | |
| Voltage Rating | 30 VAC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | AMPMODU System 50 | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
598In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 23 / Multiples: 23)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.64 | $129.72 | |
| $5.58 | $256.68 | |
| $5.06 | $1,280.18 | |
| $4.71 | $4,549.86 | |
| $4.26 | $8,230.32 | |
| $3.33 | $19,300.68 | |
| $3.30 | $35,065.80 | |
| $3.27 | $82,129.32 |
Need more?
Associated Parts
TE Connectivity
Headers & Wire Housings 26 POS RECEPT IDC DUAL ROW

TE Connectivity
FFC & FPC Connectors 26 RCPT 50CL DR LTCH
Sign in to add projects and notes