Reference Only
5VR3
Power Line Filters 5VR3 POWER LINE SINGLE PH SP
Datasheet
5VR3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMC/RFI Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 5 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Leakage Current | 700 uA | |
| Packaging | Each | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; VDE | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 5VR3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 96 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.06 | $2,597.76 | |
| $25.43 | $4,882.56 | |
| $24.05 | $13,852.80 | |
| $23.01 | $24,298.56 | |
| $22.79 | $59,071.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes