Reference Only
5EHM1
AC Power Entry Modules 5EHM1 POWER ENTRY EP
Datasheet
5EHM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Current Rating | 5 A | |
| Voltage Rating | 120 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Series | M (3-6 Amp) | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Part # Aliases | 5EHM1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.22 | $989.28 | |
| $40.41 | $4,849.20 | |
| $39.28 | $19,797.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes