Reference Only

592836-1

Terminal Junction Modules TJ F/B 20E04-699

Manufacturer:

Mfr Part:
592836-1

TTI Part:
592836-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminal Junction Modules
SeriesTerminal Junction System
PackagingEach
Product TypeTerminal Junction Modules
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2);Cadmium (7440-43-9)

Documents

EDA / CAD Models

44In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$504.18$504.18
$499.18$4,991.80
$494.23$9,884.60
$479.70$14,391.00
$474.94$23,747.00
$470.23$47,023.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.