Reference Only
59250
Crimpers / Crimping Tools T-HD HT PIDG 22-14 AWG
Datasheet
59250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | T-Head PIDG AWG 26-14 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP | |
| Type | Crimp Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium (7440-43-9) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Contact a Sales Representative
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,413.57 | $2,413.57 | |
| $2,389.66 | $7,168.98 | |
| $2,365.99 | $11,829.95 | |
| $2,342.55 | $23,425.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes