Reference Only

591889-1

In-Line Junction Modules JCT DOUBLE SPLICE

Manufacturer:

Mfr Part:
591889-1

TTI Part:
591889-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIn-Line Junction Modules
MIL TypeMIL-T-81714
ProductDual Electronic Splices - Diode
Size20
Contact MaterialCopper
Contact PlatingGold
Mounting StyleIn-Line
PackagingEach
Product TypeIn-Line Junction Modules
SeriesTerminal Junction System
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$419.48$10,487.00
$415.33$20,766.50
$411.22$41,122.00
$407.15$203,575.00
$393.48$393,480.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.