Reference Only
591863-1
Terminal Junction Modules 10POS 600V MOD ASSY FEEDBK
Datasheet
591863-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Junction Modules | |
| Series | Terminal Junction System | |
| Packaging | Each | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
25 expected 06-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,088.60 | $2,088.60 | |
| $1,805.58 | $23,472.54 | |
| $1,388.91 | $34,722.75 | |
| $1,093.59 | $54,679.50 |
Need more?
Sign in to add projects and notes