Reference Only
591846-1
In-Line Junction Modules TJ SZ20/22 SPEC WIDE SINGLE
Datasheet
591846-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | In-Line Junction Modules | |
| MIL Type | MIL-T-81714 | |
| Product | Single Electronic Splices - Diode | |
| Size | 20 | |
| Contact Gender | Without Pin Contacts | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mounting Style | In-Line | |
| Packaging | Each | |
| Insulation Material | Epiall | |
| Product Type | In-Line Junction Modules | |
| Series | Terminal Junction System | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $298.60 | $26,874.00 | |
| $295.65 | $29,565.00 | |
| $292.72 | $146,360.00 | |
| $278.32 | $278,320.00 |
Need more?
Sign in to add projects and notes