
591637-2
Junction System Tools & Accessories TJ BRKT FRAME ASSM W/SPC MARK
Datasheet
591637-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Junction System Tools & Accessories | |
| MIL Type | MIL-T-81714 | |
| Product | Mounting Brackets | |
| For Use With | Feedback Modules | |
| Packaging | Each | |
| Product Type | Junction System Tools & Accessories | |
| Series | Terminal Junction System | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
168In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $172.58 | $4,141.92 | |
| $170.87 | $8,201.76 | |
| $169.18 | $12,180.96 | |
| $167.50 | $20,100.00 | |
| $165.85 | $83,588.40 |
Need more?
My Notes
Sign into see notes.