Reference Only
58641-2
Punches & Dies PROCRIMP DIE MOD IV
Datasheet
58641-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $183.48 | $183.48 | |
| $181.66 | $363.32 | |
| $179.86 | $539.58 | |
| $178.08 | $890.40 | |
| $176.32 | $1,763.20 | |
| $174.57 | $4,364.25 | |
| $171.58 | $8,579.00 | |
| $169.88 | $16,988.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes