Reference Only
58614-1
Crimpers / Crimping Tools PRO CRIMPER SL156
Datasheet
58614-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Pro Crimp HT&D SL156 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $327.98 | $327.98 | |
| $324.73 | $649.46 | |
| $321.52 | $964.56 | |
| $318.33 | $1,591.65 | |
| $315.18 | $3,151.80 | |
| $305.78 | $7,644.50 | |
| $302.76 | $15,138.00 | |
| $299.76 | $29,976.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes