Reference Only
58583-2
Punches & Dies PROCRIMP DIE SUPERSEAL 1.5 SER
Datasheet
58583-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $235.39 | $235.39 | |
| $233.05 | $699.15 | |
| $230.73 | $1,153.65 | |
| $228.43 | $2,284.30 | |
| $226.16 | $5,654.00 | |
| $223.91 | $11,195.50 | |
| $221.69 | $22,169.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes