Reference Only
58583-1
Crimpers / Crimping Tools PROCRIMP HT&D SUPRSE
Datasheet
58583-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Pro Crimp III | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $299.75 | $299.75 | |
| $296.78 | $890.34 | |
| $293.83 | $1,469.15 | |
| $290.91 | $2,909.10 | |
| $288.02 | $7,200.50 | |
| $285.16 | $14,258.00 | |
| $282.32 | $28,232.00 | |
| $279.52 | $55,904.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes