Reference Only
58579-1
Crimpers / Crimping Tools HAND TOOL
Datasheet
58579-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Wire | |
| For Use With | Pistol Grip Crimp | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $481.81 | $481.81 | |
| $477.04 | $954.08 | |
| $472.32 | $1,416.96 | |
| $467.64 | $2,338.20 | |
| $463.01 | $4,630.10 | |
| $411.57 | $10,289.25 | |
| $399.15 | $19,957.50 | |
| $395.20 | $39,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.