Reference Only
58546-1
Crimpers / Crimping Tools TOOL W/DIE UNINS TRM
Datasheet
58546-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Pro Crimp Tool Die | |
| Description/Function | Hand crimp tool assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $276.25 | $276.25 | |
| $273.52 | $820.56 | |
| $270.81 | $1,354.05 | |
| $268.13 | $2,681.30 | |
| $265.47 | $6,636.75 | |
| $262.84 | $13,142.00 | |
| $260.24 | $26,024.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes